Add To Favorites
Product Overview
Digi-Key Part Number IXTA3N120CT-ND
Quantity Available 1.606
Can ship immediately
Manufacturer

Manufacturer Part Number

IXTA3N120TRL

Description MOSFET N-CH 1200V 3A TO-263
Expanded Description N-Channel 1200V (1.2kV) 3A (Tc) 200W (Tc) Surface Mount TO-263 (IXTA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets IXT(A,P)3N120
Product Attributes Select All
Categories
Manufacturer

IXYS

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C 3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 42nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1350pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 200W (Tc)
Rds On (Max) @ Id, Vgs 4.5 Ohm @ 1.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (IXTA)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
  • IXTA3N120 - IXYS | IXTA3N120-ND DigiKey Electronics
  • IXTA3N120
  • IXYS
  • MOSFET N-CH 1.2KV 3A TO-263
  • Unit Price 44,52000
  • IXTA3N120-ND
  • IXBT12N300 - IXYS | IXBT12N300-ND DigiKey Electronics
  • IXBT12N300
  • IXYS
  • IGBT 3000V 30A 160W TO268
  • Unit Price 184,80000
  • IXBT12N300-ND
  • IXFB210N30P3 - IXYS | IXFB210N30P3-ND DigiKey Electronics
  • IXFB210N30P3
  • IXYS
  • MOSFET N-CH 300V 210A PLUS264
  • Unit Price 147,42000
  • IXFB210N30P3-ND
Additional Resources
Standard Package ? 1
Other Names IXTA3N120CT

10:50:38 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,85000 45,85
10 40,91500 409,15
25 36,82560 920,64
100 33,55170 3.355,17
250 30,27836 7.569,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IXTA3N120TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 23,83500
  • Digi-Reel® ? : IXTA3N120DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.606 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IXTA3N120-ND
  • Minimum Quantity: 1
  • Quantity Available: 458 - Immediate
  • Unit Price: 44,52000
Send Feedback