Add To Favorites
Product Overview
Digi-Key Part Number IXRFD630-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

IXRFD630

Description IC MOSFET DVR RF 30A HI DCB
Expanded Description RF IC Driver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets IXRFD630
Product Attributes Select All
Categories
Manufacturer

IXYS

Series -
Packaging ? Tube ?
Part Status Active
Function Driver
Frequency -
RF Type -
Secondary Attributes -
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package -
 
For Use With
You May Also Be Interested In
  • IXRFD631 - IXYS | IXRFD631-ND DigiKey Electronics
  • IXRFD631
  • IXYS
  • IC MOSFET DVR RF 30A LOW DCB
  • Unit Price 244,44000
  • IXRFD631-ND
Additional Resources
Standard Package ? 30

19:54:42 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 152,74000 152,74
10 138,88000 1.388,80
25 128,46400 3.211,60
100 118,04800 11.804,80
250 107,63200 26.908,00
500 100,68800 50.344,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback