Add To Favorites
Product Overview
Digi-Key Part Number IXGT32N170CT-ND
Quantity Available 478
Can ship immediately
Manufacturer

Manufacturer Part Number

IXGT32N170 T&R

Description IGBT 1700V 75A 350W TO268
Expanded Description IGBT NPT 1700V 75A 350W Surface Mount TO-268
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets IXG(H,T)32N170
Product Attributes Select All
Categories
Manufacturer

IXYS

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type NPT
Voltage - Collector Emitter Breakdown (Max) 1700V
Current - Collector (Ic) (Max) 75A
Current - Collector Pulsed (Icm) 200A
Vce(on) (Max) @ Vge, Ic 3.3V @ 15V, 32A
Power - Max 350W
Switching Energy 11mJ (off)
Input Type Standard
Gate Charge 155nC
Td (on/off) @ 25°C 45ns/270ns
Test Condition 1020V, 32A, 2.7 Ohm, 15V
Reverse Recovery Time (trr) -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
Supplier Device Package TO-268
 
You May Also Be Interested In
  • IXBH16N170 - IXYS | IXBH16N170-ND DigiKey Electronics
  • IXBH16N170
  • IXYS
  • IGBT 1700V 40A 250W TO247AD
  • Unit Price 88,76000
  • IXBH16N170-ND
  • IXXX300N60B3 - IXYS | IXXX300N60B3-ND DigiKey Electronics
  • IXXX300N60B3
  • IXYS
  • IGBT 600V 550A 2300W TO247
  • Unit Price 180,39000
  • IXXX300N60B3-ND
Additional Resources
Standard Package ? 1
Other Names IXGT32N170CT

18:48:45 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 143,92000 143,92
10 130,81600 1.308,16
25 121,00760 3.025,19
100 111,19570 11.119,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IXGT32N170TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 98,43120
  • Digi-Reel® ? : IXGT32N170DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 478 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IXGT32N170-ND
  • Minimum Quantity: 1
  • Quantity Available: 30 - Immediate
  • Unit Price: 139,72000
Send Feedback