Add To Favorites
Product Overview
Digi-Key Part Number IXFX90N30-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

IXFX90N30

Description MOSFET N-CH 300V 90A PLUS247
Expanded Description N-Channel 300V 90A (Tc) 560W (Tc) Through Hole PLUS247™-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IXF(X,K)90N30
Product Attributes Select All
Categories
Manufacturer

IXYS

Series HiPerFET™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 300V
Current - Continuous Drain (Id) @ 25°C 90A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 8mA
Gate Charge (Qg) (Max) @ Vgs 360nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 10000pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 560W (Tc)
Rds On (Max) @ Id, Vgs 33 mOhm @ 45A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package PLUS247™-3
Package / Case TO-247-3
 
Additional Resources
Standard Package ? 30

22:59:35 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 129,22000 129,22
10 117,45300 1.174,53
25 108,64280 2.716,07
100 99,83540 9.983,54
250 91,02604 22.756,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback