Add To Favorites
Product Overview
Digi-Key Part Number CLA321CT-ND
Quantity Available 1.556
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC5621ATR

Description IC LITELINK III FULL RING 32SOIC
Expanded Description Telecom IC Data Access Arrangement (DAA) 32-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CPC562(0,1)
PCN Design/Specification Laser Marking Update 30/Mar/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2355 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series LITELINK® III
Part Status Active
Function Data Access Arrangement (DAA)
Interface -
Number of Circuits 1
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 9mA
Power (Watts) 1W
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-SOIC (0.295", 7.50mm Width)
Supplier Device Package 32-SOIC
Includes Caller ID Signal Reception Function, Full-Wave Ring Detection
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA321CT

10:32:47 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,31000 30,31
10 27,04100 270,41
25 24,33480 608,37
100 22,17110 2.217,11
250 20,00768 5.001,92
500 17,95290 8.976,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA321TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 14,70000
  • Digi-Reel® ? : CLA321DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.556 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback