Add To Favorites
Product Overview
Digi-Key Part Number 1003-1316-1-ND
Quantity Available 13.352
Can ship immediately
Manufacturer

Manufacturer Part Number

T2P16FC4ST

Description CONTACT TIN SOCKET 16-18AWG
Expanded Description Socket Contact Tin Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Trident Series Catalog
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series Trident T2P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Copper Alloy
Plating Tin
Plating - Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1003-1316-1

20:30:10 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,20000 4,20
10 3,94800 39,48
100 3,02680 302,68
250 2,76332 690,83
500 2,63172 1.315,86
1.000 2,17119 2.171,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1003-1316-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,79436
Send Feedback