Add To Favorites
Product Overview
Digi-Key Part Number 1003-1313-1-ND
Quantity Available 1.921
Can ship immediately
Manufacturer

Manufacturer Part Number

T2P16FC1ST

Description CONTACT TIN SOCKET 16-18AWG
Expanded Description Socket Contact Tin Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Trident Series Catalog
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series Trident T2P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1003-1313-1

00:59:31 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 3,22200 32,22
100 2,46750 246,75
250 2,25288 563,22
500 2,14560 1.072,80
1.000 1,77011 1.770,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1003-1313-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,46295
Send Feedback