Add To Favorites
Product Overview
Digi-Key Part Number 1003-2440-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

MDM-31PH006B-A174-F222

Description CONN MICRO-D PLUG 31POS STR
Expanded Description D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.0' (915mm) Plug, Male Pins to Individual Wire Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Microminiature Catalog
High Temp. Micro-D DS
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-83513, Micro D Metal Shell (MDM)
Part Status Active
1st Connector Plug, Male Pins
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 31
Length 3.0' (915mm)
Shielding -
Color Multiple, Individual
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 096518-0710
1003-2440

18:56:38 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.046,01000 1.046,01
10 984,47600 9.844,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback