Add To Favorites
Product Overview
Digi-Key Part Number 1003-1036-ND
Quantity Available 16.670
Can ship immediately
Manufacturer

Manufacturer Part Number

D20418-2

Description SCREW LOCK FEMALE PANEL MNT 4-40
Expanded Description Jackscrew Socket For D-Sub Panel Mount Connectors
Lead Free Status / RoHS Status Not applicable / RoHS non-compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series -
Part Status Active
Accessory Type Jackscrew Socket
For Use With/Related Products D-Sub Panel Mount Connectors
Features Hardware Included
Length - Threaded Portion Below Head 0.312" (7.92mm)
Thread Size 4-40 Socket, 4-40 Screw
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 020418-0002
020418-0002-012
1003-1036
204180002

21:30:27 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
2 5,28500 10,57
10 4,64100 46,41
50 4,18600 209,30
100 4,00400 400,40
250 3,64000 910,00
500 3,27600 1.638,00
1.000 2,91200 2.912,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback