Add To Favorites
Product Overview
Digi-Key Part Number 1003-2122-1-ND
Quantity Available 2.443
Can ship immediately
Manufacturer

Manufacturer Part Number

APK-SB25A25-002

Description CONTACT SOCKET SZ2.5MM CRIMP TIN
Expanded Description Socket Contact Size 2.5mm Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets APD Series Catalog
Product Training Modules APD Connector Series
Featured Product APD Series Connectors
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series APD 4-Way
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Contact Type Socket
Contact Size 2.5mm
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 1.5 ~ 2.5mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness -
Termination Finish -
Features Insulation Support
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1003-2122-1

05:18:00 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,80800 38,08
100 2,92040 292,04
250 2,66616 666,54
500 2,53932 1.269,66
1.000 2,09496 2.094,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1003-2122-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,73136
Send Feedback