Add To Favorites
Product Overview
Digi-Key Part Number 1003-2113-1-ND
Quantity Available 2.952
Can ship immediately
Manufacturer

Manufacturer Part Number

APK-PB25A10-002

Description CONTACT PIN SZ 2.5MM CRIMP TIN
Expanded Description Pin Contact Size 2.5mm Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets APD Series Catalog
Product Training Modules APD Connector Series
Featured Product APD Series Connectors
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series APD 4-Way
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Contact Type Pin
Contact Size 2.5mm
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 0.5 ~ 1.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness -
Termination Finish -
Features Insulation Support
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1003-2113-1

09:10:23 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 3,99000 39,90
100 3,05970 305,97
250 2,79356 698,39
500 2,66042 1.330,21
1.000 2,19485 2.194,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1003-2113-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,81389
Send Feedback