Add To Favorites
Product Overview
Digi-Key Part Number 706-1084-ND
Quantity Available 2.460
Can ship immediately
Manufacturer

Manufacturer Part Number

IS42S32800D-7TL

Description IC SDRAM 256MBIT 143MHZ 86TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets IS4xS32800D
DRAM Part Number Guide
Catalog Page 1199 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory RAM
Memory Type SDRAM
Memory Size 256M (8M x 32)
Speed 143MHz
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 86-TFSOP (0.400", 10.16mm Width)
Supplier Device Package 86-TSOP II
 
You May Also Be Interested In
Additional Resources
Standard Package ? 108
Other Names 706-1084
IS42S32800D-7TL-ND
IS42S32800D7TL

02:34:12 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 68,53000 68,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback