Add To Favorites
Product Overview
Digi-Key Part Number 706-1157-1-ND
Quantity Available 587
Can ship immediately
Manufacturer

Manufacturer Part Number

IS31LT3948-GRLS2-TR

Description IC LED DRIVER CTRLR DIM 8SOP
Expanded Description LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets IS31LT3948
Analog Part Number Guide
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 5V
Voltage - Supply (Max) 100V
Voltage - Output -
Current - Output / Channel -
Frequency 20kHz ~ 200kHz
Dimming PWM
Applications Automotive, Backlight, Lighting
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 706-1157-1

23:19:45 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,88000 8,88
10 7,88200 78,82
25 7,11760 177,94
100 6,22660 622,66
250 5,46432 1.366,08
500 4,82896 2.414,48
1.000 3,81229 3.812,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1157-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,45450
  • Digi-Reel® ? : 706-1157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 587 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback