Add To Favorites
Product Overview
Digi-Key Part Number 706-1167-1-ND
Quantity Available 1.432
Can ship immediately
Manufacturer

Manufacturer Part Number

IS31LT3354-STLS2-TR

Description IC LED DRIVER CTRLR DIM SOT23-5
Expanded Description LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets IS31LT3354
Analog Part Number Guide
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 40V
Voltage - Output 40V
Current - Output / Channel -
Frequency 1MHz
Dimming Analog, PWM
Applications Automotive, Backlight, Lighting
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 706-1167-1

13:20:44 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,35000 7,35
10 6,48200 64,82
25 5,85480 146,37
100 5,12260 512,26
250 4,49540 1.123,85
500 3,97278 1.986,39
1.000 3,13635 3.136,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1167-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,84200
  • Digi-Reel® ? : 706-1167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.432 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback