Add To Favorites
Product Overview
Digi-Key Part Number 706-1434-1-ND
Quantity Available 2.645
Can ship immediately
Manufacturer

Manufacturer Part Number

IS31FL3236-QFLS2-TR

Description IC LED DRIVER 36CH CC PWM 44QFN
Expanded Description LED Driver IC 36 Output Linear I²C Dimming 38mA 44-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Analog Part Number Guide
IS31FL3236
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 36
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 38mA
Frequency -
Dimming I²C
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-PowerWFQFN
Supplier Device Package 44-QFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 706-1434-1

07:32:01 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,68000 15,68
10 14,13300 141,33
25 12,61680 315,42
100 11,35610 1.135,61
250 10,09400 2.523,50
500 8,83232 4.416,16
1.000 7,31815 7.318,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1434-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 6,61500
  • Digi-Reel® ? : 706-1434-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback