Add To Favorites
Product Overview
Digi-Key Part Number 1428-1021-1-ND
Quantity Available 38.461
Can ship immediately
Manufacturer

Manufacturer Part Number

INMP411ACEZ-R7

Description MIC MEMS ANALOG OMNI -46DB
Expanded Description 28Hz ~ 20kHz Analog Microphone MEMS (Silicon) Omnidirectional (-46dB ±2dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets INMP411 Datasheet
Featured Product INMP411 MEMS Analog Microphone
Product Attributes Select All
Categories
Manufacturer

InvenSense

Series INMP411
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 28Hz ~ 20kHz
Sensitivity -46dB ±2dB @ 94dB SPL
S/N Ratio 62dB
Impedance 200 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.63V
Current - Supply 250µA
Port Location Bottom
Seal Rating None
Termination Solder Pads
Size / Dimension 4.72mm L x 3.76mm W
Height (Max) 1.10mm
Shape Rectangular
 
For Use With
You May Also Be Interested In
  • BBBWL-SC-562 - GHI Electronics, LLC | BBBWL-SC-562-ND DigiKey Electronics
  • BBBWL-SC-562
  • GHI Electronics, LLC
  • DEV BEAGLEBONE BLACK WIRELESS
  • Unit Price 484,69000
  • BBBWL-SC-562-ND
Additional Resources
Standard Package ? 1
Other Names 1428-1021-1
ADMP411ACEZ-RL7CT
ADMP411ACEZ-RL7CT-ND

18:16:16 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,00000 22,00
10 19,76800 197,68
25 17,56880 439,22
50 15,37320 768,66
100 14,82470 1.482,47
250 14,27540 3.568,85
500 13,72636 6.863,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1428-1021-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 38.000 - Immediate
  • Unit Price: 13,27712
  • Digi-Reel® ? : 1428-1021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.461 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback