Add To Favorites
Product Overview
Digi-Key Part Number 1428-1027-1-ND
Quantity Available 1.686
Can ship immediately
Manufacturer

Manufacturer Part Number

ICS-40300

Description MIC MEMS ANALOG OMNI -45DB
Expanded Description 6Hz ~ 20kHz Analog Microphone MEMS (Silicon) Omnidirectional (-45dB ±2dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ICS-40300
Featured Product ICS-40300 MEMS Analog Microphone
Product Attributes Select All
Categories
Manufacturer

InvenSense

Series ICS-40300
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 6Hz ~ 20kHz
Sensitivity -45dB ±2dB @ 94dB SPL
S/N Ratio 63dB
Impedance 200 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.63V
Current - Supply 250µA
Port Location Bottom
Seal Rating None
Termination Solder Pads
Size / Dimension 4.72mm L x 3.76mm W
Height (Max) 3.50mm
Shape Rectangular
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1428-1027-1

11:22:08 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,29000 32,29
10 28,68600 286,86
25 25,99760 649,94
50 23,84600 1.192,30
100 23,30870 2.330,87
250 22,41196 5.602,99
500 21,51548 10.757,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1428-1027-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 19,55952
  • Digi-Reel® ? : 1428-1027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.686 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback