Add To Favorites
Product Overview
Digi-Key Part Number ZL9101MIRZ-ND
Quantity Available 460
Can ship immediately
Manufacturer

Manufacturer Part Number

ZL9101MIRZ

Description DC/DC CONVERTER 0.54-3.6V 43W
Expanded Description Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.54 ~ 3.6 V 12A 4.5V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series ZL9101M
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 13.2V
Voltage - Output 1 0.54 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, OVP, UVLO
Mounting Type Surface Mount
Package / Case 21-QFN, Variant
Size / Dimension 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 95%
 
You May Also Be Interested In
  • TDA10H0SB1R - C&K | CKN9505CT-ND DigiKey Electronics
  • TDA10H0SB1R
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price 31,57000
  • CKN9505CT-ND
Additional Resources
Standard Package ? 96

22:01:41 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 167,58000 167,58
5 166,26400 831,32
10 164,97600 1.649,76
25 162,39720 4.059,93
50 154,66500 7.733,25
100 141,77660 14.177,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZL9101MIRZ-T-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 141,77632
Send Feedback