Add To Favorites
Product Overview
Digi-Key Part Number X9313ZSZT1CT-ND
Quantity Available 7.699
Can ship immediately
Manufacturer

Manufacturer Part Number

X9313ZSZT1

Description IC POT DGTL 1K OHM 8-SOIC
Expanded Description Digital Potentiometer 1k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series XDCP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 32
Resistance (Ohms) 1k
Interface Up/Down (U/D, INC, CS)
Memory Type Non-Volatile
Voltage - Supply 5V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) ±300 ppm/°C
Resistance - Wiper (Ohms) (Typ) 40
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
  • X9C102SZ - Intersil | X9C102SZ-ND DigiKey Electronics
  • X9C102SZ
  • Intersil
  • IC XDCP 100-TAP 1K EE 8-SOIC
  • Unit Price 32,62000
  • X9C102SZ-ND
Additional Resources
Standard Package ? 1
Other Names X9313ZSZT1CT

13:42:12 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,54000 22,54
10 20,25100 202,51
100 16,59000 1.659,00
500 14,12292 7.061,46
1.000 11,91092 11.910,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X9313ZSZT1TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 10,98580
  • Digi-Reel® ? : X9313ZSZT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.699 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : X9313ZSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 130 - Immediate
  • Unit Price: 21,91000
Send Feedback