Add To Favorites
Product Overview
Digi-Key Part Number X5043S8IZ-2.7AT1CT-ND
Quantity Available 3.624
Can ship immediately
Manufacturer

Manufacturer Part Number

X5043S8IZ-2.7AT1

Description IC SUPERVISOR CPU 4K EE 8-SOIC
Expanded Description Supervisor Open Drain or Open Collector Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.92V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names X5043S8IZ-2.7AT1CT

07:33:18 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,59000 30,59
10 27,45400 274,54
100 22,49520 2.249,52
500 19,14976 9.574,88
1.000 16,15040 16.150,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X5043S8IZ-2.7AT1TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 14,89600
  • Digi-Reel® ? : X5043S8IZ-2.7AT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.624 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : X5043S8IZ-2.7A-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: 29,68000
Send Feedback