Add To Favorites
Product Overview
Digi-Key Part Number TW9910-NB2-GR-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

TW9910-NB2-GR

Description IC DECOD VIDEO NTSC/PAL
Expanded Description NTSC/PAL Video Decoder IC Portable Equipment 48-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TW9910
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tray ?
Part Status Active
Type NTSC/PAL Video Decoder
Applications Portable Equipment
Voltage - Supply, Analog 1.8V, 3.3V
Voltage - Supply, Digital 1.8V, 3.3V
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 260
Other Names TW9910NB2GR

21:44:43 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,43000 45,43
10 40,81700 408,17
100 33,44250 3.344,25
500 28,46900 14.234,50
1.000 24,01000 24.010,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TW9910-NB2-GRT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 25,48000
Send Feedback