Add To Favorites
Product Overview
Digi-Key Part Number TW2835-BA1-GR-ND
Quantity Available 1.194
Can ship immediately
Manufacturer

Manufacturer Part Number

TW2835-BA1-GR

Description IC AUDIO/VIDEO CTRLR 4CH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tray ?
Part Status Active
Type Audio/Video Controller
Applications Security Systems
Mounting Type Surface Mount
Package / Case 256-LBGA
Supplier Device Package 256-LBGA
 
Additional Resources
Standard Package ? 90
Other Names Q5559718
TW2835-DABA1-GR
TW2835-DABA1-GR-ND
TW2835BA1GR

03:20:22 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 333,27000 333,27
10 310,95400 3.109,54
100 269,99000 26.999,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback