Add To Favorites
Product Overview
Digi-Key Part Number KAD5512P-50Q72-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

KAD5512P-50Q72

Description IC ADC 12BIT 500MSPS SGL 72-QFN
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets KAD5512P-50
PCN Design/Specification Datasheet Update 01/Jun/2016
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1080 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 500M
Number of Inputs 1
Input Type Differential
Data Interface LVDS - Parallel, Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-QFN (10x10)
 
Additional Resources
Standard Package ? 1
Other Names KAD5512P50Q72

18:10:53 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.188,84000 1.188,84
10 1.138,57500 11.385,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback