Add To Favorites
Product Overview
Digi-Key Part Number ISLA214S50IR1Z-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

ISLA214S50IR1Z

Description IC ADC 14BIT SPI/SRL 200K 48-QFN
Expanded Description 14 Bit Analog to Digital Converter 1 Input 1 SAR 48-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ISLA214S50
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 500M
Number of Inputs 1
Input Type Differential
Data Interface LVDS - Parallel, Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN
 
Additional Resources
Standard Package ? 1

11:34:54 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.759,47000 1.759,47
10 1.685,09100 16.850,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback