Add To Favorites
Product Overview
Digi-Key Part Number ISL9440IRZ-ND
Quantity Available 1.392
Can ship immediately

Factory Stock ?: 6.660
Manufacturer

Manufacturer Part Number

ISL9440IRZ

Description IC REG QD BCK/LINEAR SYNC 32-QFN
Expanded Description Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 300kHz 32-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL9440(A),9441
Product Training Modules Application: Industrial Controls
PCN Assembly/Origin DFN/QFN Alternate Manufacturing Site 25/Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1084 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Topology Step-Down (Buck) Synchronous (3), Linear (LDO) (1)
Function Any Function
Number of Outputs 4
Frequency - Switching 300kHz
Voltage/Current - Output 1 Controller
Voltage/Current - Output 2 Controller
Voltage/Current - Output 3 Controller
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 4.5 V ~ 24 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Related Products
Additional Resources
Standard Package ? 60

05:04:47 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,14000 49,14
10 44,41500 444,15
100 36,76860 3.676,86
500 32,01758 16.008,79
1.000 27,88628 27.886,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL9440IRZ-T-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 25,82063
Send Feedback