Add To Favorites
Product Overview
Digi-Key Part Number ISL9220AIRTZ-T7ACT-ND
Quantity Available 358
Can ship immediately

Factory Stock ?: 4.750
Manufacturer

Manufacturer Part Number

ISL9220AIRTZ-T7A

Description IC BATT CHRGR LIION 2CELL 20TQFN
Expanded Description Charger IC Lithium-Ion/Polymer 20-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL9220(A)
PCN Design/Specification DFN/QFN Copper Wire Bond Wire 25/Oct/2013
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 2
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Temperature, Short Circuit
Charge Current - Max 2A
Battery Pack Voltage 8.4V
Voltage - Supply (Max) 14V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL9220AIRTZ-T7ACT

22:06:25 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,10000 37,10
10 33,29200 332,92
100 27,27550 2.727,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL9220AIRTZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    4.750 - Factory Stock ?
  • Unit Price: 25,12300
  • Digi-Reel® ? : ISL9220AIRTZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 358 - Immediate
    4.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL9220AIRTZ-T-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15,76960
Send Feedback