Add To Favorites
Product Overview
Digi-Key Part Number ISL88002IH26Z-TKCT-ND
Quantity Available 646
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL88002IH26Z-TK

Description IC VOLT SUPERVISOR 2.63 SOT-23
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names ISL88002IH26Z-TKCT

12:47:12 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,06000 11,06
10 9,93300 99,33
100 7,98560 798,56
500 6,56110 3.280,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL88002IH26Z-TKTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 5,27800
  • Digi-Reel® ? : ISL88002IH26Z-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 646 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : ISL88002IH26Z-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 470 - Immediate
  • Unit Price: 12,11000
  • Digi-Reel® ? : ISL88002IH26Z-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 470 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL88002IH26Z-T-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,91400
Send Feedback