Add To Favorites
Product Overview
Digi-Key Part Number ISL83083EIBZ-ND
Quantity Available 4.725
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL83083EIBZ

Description IC TXRX RS485/422 5V ESD 14SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL83080E, 82E, 83E, 85E, 86E, 88E
Product Training Modules Application: Industrial Controls
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1083 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 20mV
Data Rate 500kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

07:05:28 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,18000 12,18
10 10,94800 109,48
100 8,79690 879,69
500 7,22750 3.613,75
1.000 5,98850 5.988,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL83083EIBZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,57550
Send Feedback