Add To Favorites
Product Overview
Digi-Key Part Number ISL83072EIBZA-TCT-ND
Quantity Available 4.344
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL83072EIBZA-T

Description IC TXRX RS422/485 250KBPS 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL8307xE
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
Catalog Page 1083 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 15mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL83072EIBZA-TCT

04:27:30 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,53000 12,53
10 11,27000 112,70
100 9,06080 906,08
500 7,44436 3.722,18
1.000 6,16819 6.168,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL83072EIBZA-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.367 - Immediate
  • Unit Price: 12,18000
  • Tape & Reel (TR) ? : ISL83072EIBZA-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
  • Unit Price: 8,26000
  • Cut Tape (CT) ? : ISL83072EIBZA-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.951 - Immediate
  • Unit Price: 12,53000
  • Digi-Reel® ? : ISL83072EIBZA-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.951 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL83072EIBZA-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 5,57550
  • Digi-Reel® ? : ISL83072EIBZA-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.344 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback