Add To Favorites
Product Overview
Digi-Key Part Number ISL81487LIBZ-TCT-ND
Quantity Available 5.579
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL81487LIBZ-T

Description IC TXRX RS485/422 5V HS 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL8487E, ISL81487E, ISL81487L
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 5Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL81487LIBZ-TCT

12:50:28 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,53000 12,53
10 11,27000 112,70
100 9,06080 906,08
500 7,44436 3.722,18
1.000 6,16819 6.168,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL81487LIBZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 5,57550
  • Digi-Reel® ? : ISL81487LIBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.579 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL81487LIBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 183 - Immediate
  • Unit Price: 12,18000
Send Feedback