Add To Favorites
Product Overview
Digi-Key Part Number ISL80113IRAJZ-T7ACT-ND
Quantity Available 426
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

ISL80113IRAJZ-T7A

Description IC REG LDO ADJ 3A 10DFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 3.3 V 3A 10-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL80111-13
PCN Design/Specification ISL8011YY 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 3.3 V
Current - Output 3A
Voltage - Dropout (Typical) 0.075V @ 3A
Number of Regulators 1
Voltage - Input 1 V ~ 3.6 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL80113IRAJZ-T7ACT

23:54:55 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,96000 22,96
10 20,59400 205,94
100 16,87140 1.687,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL80113IRAJZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    500 - Factory Stock ?
  • Unit Price: 15,54000
  • Digi-Reel® ? : ISL80113IRAJZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 426 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback