Add To Favorites
Product Overview
Digi-Key Part Number ISL6596IRZ-ND
Quantity Available 1.200
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6596IRZ

Description IC MOSFET DRVR SYNC BUCK 10-DFN
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL6596
PCN Design/Specification Bond Wire Material 11/Jun/2013
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 5.5 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) -, 4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 36V
Rise / Fall Time (Typ) 8ns, 8ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

01:54:18 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,80000 30,80
10 27,65700 276,57
100 22,65900 2.265,90
500 19,28920 9.644,60
1.000 16,26800 16.268,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6596IRZ-T-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,87360
Send Feedback