Add To Favorites
Product Overview
Digi-Key Part Number ISL59605IRZ-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL59605IRZ

Description IC VIDEO EQUALIZER 20-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL59601-05
PCN Design/Specification DFN/QFN Copper Wire Bond Wire 25/Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Intersil

Series MegaQ™
Packaging ? Tube ?
Part Status Active
Type Video Equalizer
Applications Security Systems, Video Routing
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Additional Resources
Standard Package ? 90

16:09:33 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 132,30000 132,30
10 121,59000 1.215,90
100 102,69000 10.269,00
500 91,35000 45.675,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL59605IRZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 83,79000
  • Tape & Reel (TR) ? : ISL59605IRZ-T7A-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 100,36264
Send Feedback