Add To Favorites
Product Overview
Digi-Key Part Number ISL59603IRZ-ND
Quantity Available 207
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL59603IRZ

Description IC VIDEO EQUALIZER 20-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL59601-05
PCN Design/Specification DFN/QFN Copper Wire Bond Wire 25/Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Intersil

Series MegaQ™
Packaging ? Tube ?
Part Status Active
Type Video Equalizer
Applications Security Systems, Video Routing
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Additional Resources
Standard Package ? 90

11:46:27 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 88,20000 88,20
10 81,06000 810,60
100 68,46000 6.846,00
500 60,90000 30.450,00
1.000 55,86000 55.860,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL59603IRZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 55,86000
  • Tape & Reel (TR) ? : ISL59603IRZ-T7A-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 67,81264
Send Feedback