Add To Favorites
Product Overview
Digi-Key Part Number ISL59601IRZ-T7CT-ND
Quantity Available 1.342
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL59601IRZ-T7

Description IC VIDEO EQUALIZER 20-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ISL59601-05
PCN Design/Specification DFN/QFN Copper Wire Bond Wire 25/Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Intersil

Series MegaQ™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Equalizer
Applications Security Systems, Video Routing
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL59601IRZ-T7CT

21:09:56 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 51,82000 51,82
10 46,84000 468,40
100 38,77640 3.877,64
500 33,76598 16.882,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL59601IRZ-T7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 28,55250
  • Digi-Reel® ? : ISL59601IRZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.342 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL59601IRZ-ND
  • Minimum Quantity: 360  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 35,95500
  • Tape & Reel (TR) ? : ISL59601IRZ-T7A-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 38,95124
Send Feedback