Add To Favorites
Product Overview
Digi-Key Part Number ISL3280EIHZ-TCT-ND
Quantity Available 6.540
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL3280EIHZ-T

Description IC RCVR ESD RS485/422 LP SOT23-5
Expanded Description 0/1 Receiver RS422, RS485 SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL3280E-85E
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Catalog Page 1082 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/1
Duplex -
Receiver Hysteresis 15mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL3280EIHZ-TCT

16:52:05 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,71000 10,71
10 9,56900 95,69
100 7,46270 746,27
500 6,16462 3.082,31
1.000 4,86675 4.866,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3280EIHZ-TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 4,41000
  • Digi-Reel® ? : ISL3280EIHZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.540 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL3280EIHZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 7,00000
  • Cut Tape (CT) ? : ISL3280EIHZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.490 - Immediate
  • Unit Price: 10,64000
  • Digi-Reel® ? : ISL3280EIHZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback