Add To Favorites
Product Overview
Digi-Key Part Number ISL32600EFUZ-T7ACT-ND
Quantity Available 1.167
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

ISL32600EFUZ-T7A

Description IC TXRX RS485/422 ESD 10MSOP
Expanded Description 1/1 Transceiver Full RS422, RS485 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ISL32600E-03E
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 40mV
Data Rate 256Kbps
Voltage - Supply 3 V ~ 3.3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL32600EFUZ-T7ACT

03:04:43 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,20000 25,20
10 22,65200 226,52
100 18,55840 1.855,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL32600EFUZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    500 - Factory Stock ?
  • Unit Price: 17,09400
  • Digi-Reel® ? : ISL32600EFUZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.167 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ISL32600EFUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 770 - Immediate
  • Unit Price: 22,26000
  • Tape & Reel (TR) ? : ISL32600EFUZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,17200
Send Feedback