Add To Favorites
Product Overview
Digi-Key Part Number ISL3259EIUZ-ND
Quantity Available 8.324
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL3259EIUZ

Description IC TXRX ESD 5V RS485/422 8-MSOP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL3259E
Product Training Modules Application: Industrial Controls
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 28mV
Data Rate 100Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 98

03:25:05 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,55000 23,55
10 21,14300 211,43
100 17,32190 1.732,19
500 14,74578 7.372,89
1.000 12,43620 12.436,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3259EIUZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,81439
Send Feedback