Add To Favorites
Product Overview
Digi-Key Part Number ISL32496EIBZ-T7ACT-ND
Quantity Available 320
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL32496EIBZ-T7A

Description IC TXRX 5V RS485 RS422 14SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets ISL3249xE Series
Product Training Modules Application: Industrial Controls
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 25mV
Data Rate 15Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL32496EIBZ-T7ACT

07:18:35 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,26000 34,26
10 30,75900 307,59
100 25,20450 2.520,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL32496EIBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 23,21564
  • Digi-Reel® ? : ISL32496EIBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 320 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL32496EIBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 570 - Immediate
  • Unit Price: 30,24000
  • Tape & Reel (TR) ? : ISL32496EIBZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15,18993
Send Feedback