Add To Favorites
Product Overview
Digi-Key Part Number ISL32492EIUZ-T7ACT-ND
Quantity Available 178
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL32492EIUZ-T7A

Description IC TXRX 5V RS485 RS422 8MSOP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL3249xE Series
Product Training Modules Application: Industrial Controls
PCN Design/Specification Maximum Limit Update 21/Apr/2015
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL32492EIUZ-T7ACT

20:37:37 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,24000 30,24
10 27,13500 271,35
100 22,23080 2.223,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL32492EIUZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 20,47688
  • Digi-Reel® ? : ISL32492EIUZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 178 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL32492EIUZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,40840
  • Bulk ? : ISL32492EIUZ-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,11410
Send Feedback