Add To Favorites
Product Overview
Digi-Key Part Number ISL3175EIUZ-ND
Quantity Available 951
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL3175EIUZ

Description IC TXRX RS422/485 500KBPS 8MSOP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ISL3170-78E
Product Training Modules Application: Industrial Controls
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1082 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 15mV
Data Rate 500kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 98

13:30:00 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,27000 12,27
10 11,02600 110,26
100 8,85970 885,97
500 7,27912 3.639,56
1.000 6,03128 6.031,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3175EIUZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,61532
Send Feedback