Add To Favorites
Product Overview
Digi-Key Part Number ISL3175EIBZ-TCT-ND
Quantity Available 6.490
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL3175EIBZ-T

Description IC TXRX RS422/485 500KBPS 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ISL3170-78E
Product Training Modules Application: Industrial Controls
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 15mV
Data Rate 500kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL3175EIBZ-TCT

18:19:17 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,62000 12,62
10 11,35100 113,51
100 9,12550 912,55
500 7,49754 3.748,77
1.000 6,21225 6.212,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3175EIBZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 5,61532
  • Digi-Reel® ? : ISL3175EIBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.490 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL3175EIBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.115 - Immediate
  • Unit Price: 12,27000
Send Feedback