Add To Favorites
Product Overview
Digi-Key Part Number ISL3159EFUZ-T7ACT-ND
Quantity Available 2.416
Can ship immediately

Factory Stock ?: 2.750
Manufacturer

Manufacturer Part Number

ISL3159EFUZ-T7A

Description IC TXRX 5V RS485 RS422 8MSOP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL3159E
Featured Product ISL3159E Single Transceiver
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 28mV
Data Rate 40Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL3159EFUZ-T7ACT

08:55:36 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,75000 15,75
10 14,14000 141,40
100 11,36450 1.136,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3159EFUZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
    2.750 - Factory Stock ?
  • Unit Price: 10,36000
  • Digi-Reel® ? : ISL3159EFUZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.416 - Immediate
    2.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ISL3159EFUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.911 - Immediate
  • Unit Price: 13,86000
  • Tape & Reel (TR) ? : ISL3159EFUZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,33150
Send Feedback