Add To Favorites
Product Overview
Digi-Key Part Number ISL31485EIBZ-T7ACT-ND
Quantity Available 300
Can ship immediately

Factory Stock ?: 1.750
Manufacturer

Manufacturer Part Number

ISL31485EIBZ-T7A

Description IC TXRX RS485 FAULT PROT 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ISL31483E,5E
PCN Design/Specification Driver Switching Updates 14/May/2015
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 1Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL31485EIBZ-T7ACT

12:19:22 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,06000 25,06
10 22,47700 224,77
100 18,41770 1.841,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL31485EIBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1.750 - Factory Stock ?
  • Unit Price: 16,96464
  • Digi-Reel® ? : ISL31485EIBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
    1.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL31485EIBZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,07890
  • Tube ? : ISL31485EIBZ-ND
  • Minimum Quantity: 980  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,82779
Send Feedback