Add To Favorites
Product Overview
Digi-Key Part Number ISL28430FVZ-T7ACT-ND
Quantity Available 2.135
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28430FVZ-T7A

Description IC OPAMP GP 400KHZ RRO 14TSSOP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL28130,28230,28430
Product Training Modules Application: Patient Monitoring and Diagnostic Equipment
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.2 V/µs
Gain Bandwidth Product 400kHz
-3db Bandwidth -
Current - Input Bias 250pA
Voltage - Input Offset 5µV
Current - Supply 20mA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names ISL28430FVZ-T7ACT

09:28:05 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,46000 19,46
10 17,50000 175,00
100 14,34090 1.434,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28430FVZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 13,20900
  • Digi-Reel® ? : ISL28430FVZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.135 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL28430FVZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.930 - Immediate
  • Unit Price: 19,18000
  • Tape & Reel (TR) ? : ISL28430FVZ-T7-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,78850
  • Tape & Reel (TR) ? : ISL28430FVZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,78850
Send Feedback