Add To Favorites
Product Overview
Digi-Key Part Number ISL28233FUZ-T7ACT-ND
Quantity Available 317
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28233FUZ-T7A

Description IC OPAMP CHOPPER 400KHZ 8MSOP
Expanded Description Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ISL28233,28433
Product Training Modules Application: Patient Monitoring and Diagnostic Equipment
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.2 V/µs
Gain Bandwidth Product 400kHz
-3db Bandwidth -
Current - Input Bias 180pA
Voltage - Input Offset 2µV
Current - Supply 18µA
Current - Output / Channel 19mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 6 V, ±0.825 V ~ 3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names ISL28233FUZ-T7ACT

10:59:05 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,51000 27,51
10 24,71000 247,10
100 20,24540 2.024,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28233FUZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 18,64800
  • Digi-Reel® ? : ISL28233FUZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 317 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL28233FUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 24,29000
  • Tape & Reel (TR) ? : ISL28233FUZ-T7-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12,83800
Send Feedback