Add To Favorites
Product Overview
Digi-Key Part Number ISL28194FHZ-T7CT-ND
Quantity Available 9.243
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

ISL28194FHZ-T7

Description IC OPAMP GP 3.5KHZ RRO SOT23-6
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL28194-95
Catalog Page 1079 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.0012 V/µs
Gain Bandwidth Product 3.5kHz
-3db Bandwidth -
Current - Input Bias 15pA
Voltage - Input Offset 100µV
Current - Supply 330nA
Current - Output / Channel 12mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL28194FHZ-T7CT

19:04:50 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,23000 15,23
10 13,66300 136,63
100 10,98180 1.098,18
500 9,02244 4.511,22
1.000 7,47575 7.475,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28194FHZ-T7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 6,75743
  • Digi-Reel® ? : ISL28194FHZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.243 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28194FHZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 10,99800
  • Cut Tape (CT) ? : ISL28194FHZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 203 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 16,71000
  • Digi-Reel® ? : ISL28194FHZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 203 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback