Add To Favorites
Product Overview
Digi-Key Part Number ISL28133FHZ-T7CT-ND
Quantity Available 5.053
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28133FHZ-T7

Description IC OPAMP CHOPPER 400KHZ SOT23-5
Expanded Description Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.2 V/µs
Gain Bandwidth Product 400kHz
-3db Bandwidth -
Current - Input Bias 30pA
Voltage - Input Offset 2µV
Current - Supply 18µA
Current - Output / Channel 26mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL28133FHZ-T7CT

07:24:40 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,90000 18,90
10 17,00300 170,03
100 13,66820 1.366,82
500 11,22954 5.614,77
1.000 9,30454 9.304,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28133FHZ-T7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 8,41050
  • Digi-Reel® ? : ISL28133FHZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.053 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28133FHZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 13,72000
  • Cut Tape (CT) ? : ISL28133FHZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 601 - Immediate
  • Unit Price: 18,69000
  • Digi-Reel® ? : ISL28133FHZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 601 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback