Add To Favorites
Product Overview
Digi-Key Part Number ISL22313UFU10Z-ND
Quantity Available 1.452
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL22313UFU10Z

Description IC POT DGTL 256TP LN LP 10-MSOP
Expanded Description Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL22313
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1080 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series XDCP™
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.25 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) ±50 ppm/°C
Resistance - Wiper (Ohms) (Typ) 70
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Additional Resources
Standard Package ? 50

04:46:30 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,18000 19,18
10 17,25500 172,55
100 13,86630 1.386,63
500 11,39250 5.696,25
1.000 9,43950 9.439,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL22313UFU10Z-TK-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,78850
Send Feedback