Add To Favorites
Product Overview
Digi-Key Part Number ISL21070CIH320Z-TKCT-ND
Quantity Available 3.022
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL21070CIH320Z-TK

Description IC VREF SERIES 2.048V SOT23-3
Expanded Description Series Voltage Reference IC ±0.25% 10mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL21070
Product Training Modules Application: Patient Monitoring and Diagnostic Equipment
PCN Design/Specification Datasheet Update 19/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.25%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 30µVp-p
Noise - 10Hz to 10kHz 10µVrms
Voltage - Input 2.7 V ~ 5.5 V
Current - Supply 25µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names ISL21070CIH320Z-TKCT

14:46:56 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,35000 11,35
10 10,20100 102,01
100 8,19770 819,77
500 6,73500 3.367,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL21070CIH320Z-TKTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 5,41793
  • Digi-Reel® ? : ISL21070CIH320Z-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.022 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback